
VS-1EMH02-M3/5AT | |
---|---|
DigiKey Part Number | 112-VS-1EMH02-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-1EMH02-M3/5ATCT-ND - Cut Tape (CT) 112-VS-1EMH02-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EMH02-M3/5AT |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15.2 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.37900 | $3.79 |
100 | $0.25700 | $25.70 |
500 | $0.19370 | $96.85 |
1,000 | $0.16178 | $161.78 |
2,000 | $0.15483 | $309.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.10007 | $750.53 |
15,000 | $0.09835 | $1,475.25 |