TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3

VS-12CWQ03FNTRL-M3

DigiKey Part Number
112-VS-12CWQ03FNTRL-M3TR-ND - Tape & Reel (TR)
112-VS-12CWQ03FNTRL-M3CT-ND - Cut Tape (CT)
112-VS-12CWQ03FNTRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-12CWQ03FNTRL-M3
Description
DIODE ARRAY SCHOTTKY 30V 6A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$1.05100$10.51
100$0.87290$87.29
500$0.68308$341.54
1,000$0.59682$596.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50919$1,527.57
6,000$0.49978$2,998.68
9,000$0.48538$4,368.42
15,000$0.48316$7,247.40
Manufacturers Standard Package