
VS-10MQ040-M3/5AT | |
---|---|
DigiKey Part Number | 112-VS-10MQ040-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-10MQ040-M3/5ATCT-ND - Cut Tape (CT) 112-VS-10MQ040-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ040-M3/5AT |
Description | DIODE SCHOTTKY 40V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.09124 | $684.30 |
15,000 | $0.08742 | $1,311.30 |
22,500 | $0.08512 | $1,915.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.28400 | $2.84 |
100 | $0.23800 | $23.80 |
500 | $0.17722 | $88.61 |
1,000 | $0.14291 | $142.91 |
2,000 | $0.13821 | $276.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.27200 | $2.72 |
100 | $0.22820 | $22.82 |
500 | $0.16992 | $84.96 |
1,000 | $0.13702 | $137.02 |
2,000 | $0.13251 | $265.02 |