
VBUS05M1-02VHG3-08 | |
---|---|
DigiKey Part Number | 112-VBUS05M1-02VHG3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBUS05M1-02VHG3-08 |
Description | TVS DIODE 5.5VWM 15VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.08096 | $647.68 |
16,000 | $0.07363 | $1,178.08 |
24,000 | $0.06989 | $1,677.36 |
40,000 | $0.06568 | $2,627.20 |
56,000 | $0.06319 | $3,538.64 |
80,000 | $0.06077 | $4,861.60 |
200,000 | $0.05610 | $11,220.00 |