V8PA15HM3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23657
Datasheet
V8PAL45-M3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V8PAL45-M3/I

V8PA15HM3/I

DigiKey Part Number
112-V8PA15HM3/ITR-ND - Tape & Reel (TR)
112-V8PA15HM3/ICT-ND - Cut Tape (CT)
112-V8PA15HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PA15HM3/I
Description
DIODE SCHOTTKY 150V 8A DO221BC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 8A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
EDA/CAD Models
V8PA15HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
510pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.59700$5.97
100$0.46290$46.29
500$0.35908$179.54
1,000$0.29880$298.80
2,000$0.28088$561.76
5,000$0.27867$1,393.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.23399$3,275.86
28,000$0.22767$6,374.76
Manufacturers Standard Package