8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30KM120-M3/H

DigiKey Part Number
112-V30KM120-M3/HTR-ND - Tape & Reel (TR)
112-V30KM120-M3/HCT-ND - Cut Tape (CT)
112-V30KM120-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30KM120-M3/H
Description
DIODE SCHOTTKY 120V 4.1A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 4.1A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
4.1A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 120 V
Capacitance @ Vr, F
2500pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.85000$1.85
10$1.20500$12.05
100$0.96200$96.20
500$0.75570$377.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.58129$871.93
3,000$0.57555$1,726.65
4,500$0.55418$2,493.81
7,500$0.54513$4,088.47
Manufacturers Standard Package