
V30K45-01HM3/H | |
---|---|
DigiKey Part Number | V30K45-01HM3/HTR-ND - Tape & Reel (TR) V30K45-01HM3/HCT-ND - Cut Tape (CT) V30K45-01HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30K45-01HM3/H |
Description | DIODE SCHOTTKY 45V 30A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | V30K45-01HM3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | 4000pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.20800 | $12.08 |
100 | $0.92330 | $92.33 |
500 | $0.72410 | $362.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.53127 | $796.91 |
3,000 | $0.51872 | $1,556.16 |
4,500 | $0.51726 | $2,327.67 |