



V20PW45HM3/I | |
---|---|
DigiKey Part Number | 112-V20PW45HM3/ITR-ND - Tape & Reel (TR) 112-V20PW45HM3/ICT-ND - Cut Tape (CT) 112-V20PW45HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW45HM3/I |
Description | DIODE SCHOTTKY 45V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 45 V | |
Capacitance @ Vr, F | 3000pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.21100 | $12.11 |
100 | $0.97580 | $97.58 |
500 | $0.76700 | $383.50 |
1,000 | $0.68818 | $688.18 |
2,000 | $0.67950 | $1,359.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.56070 | $2,523.15 |
9,000 | $0.55515 | $4,996.35 |