


V1FL45-M3/H | |
---|---|
DigiKey Part Number | 112-V1FL45-M3/HTR-ND - Tape & Reel (TR) 112-V1FL45-M3/HCT-ND - Cut Tape (CT) 112-V1FL45-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FL45-M3/H |
Description | DIODE SCHOTTKY 45V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | 190pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07521 | $225.63 |
6,000 | $0.06991 | $419.46 |
9,000 | $0.06630 | $596.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.24500 | $2.45 |
100 | $0.17540 | $17.54 |
500 | $0.14464 | $72.32 |
1,000 | $0.12898 | $128.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.23500 | $2.35 |
100 | $0.16810 | $16.81 |
500 | $0.13868 | $69.34 |
1,000 | $0.12366 | $123.66 |