
TZX6V8A-TR | |
---|---|
DigiKey Part Number | 112-TZX6V8A-TR-ND - Tape & Reel (TR) 112-TZX6V8A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX6V8A-TR |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13600 | $1.36 |
100 | $0.05830 | $5.83 |
500 | $0.05246 | $26.23 |
1,000 | $0.04080 | $40.80 |
2,000 | $0.04007 | $80.14 |
5,000 | $0.03934 | $196.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03931 | $393.10 |
20,000 | $0.03540 | $708.00 |
30,000 | $0.03060 | $918.00 |
50,000 | $0.02999 | $1,499.50 |
70,000 | $0.02396 | $1,677.20 |