TZX11D-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.52078
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.62275
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.14728
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


onsemi
In Stock: 41
Unit Price: $0.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.33133
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.67723
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.55687
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.02891
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX11D-TR

DigiKey Part Number
TZX11D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZX11D-TR
Description
DIODE ZENER 11V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 8.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.03788$1,136.40
60,000$0.03713$2,227.80
90,000$0.03211$2,889.90
Manufacturers Standard Package