DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX11B-TR

DigiKey Part Number
TZX11B-TRGITR-ND - Tape & Reel (TR)
TZX11B-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX11B-TR
Description
DIODE ZENER 11V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 8.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,456
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.14100$1.41
100$0.06080$6.08
500$0.05774$28.87
1,000$0.05167$51.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04909$490.90
20,000$0.04438$887.60
30,000$0.03497$1,049.10
50,000$0.03271$1,635.50
Manufacturers Standard Package