DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX10D-TR

DigiKey Part Number
112-TZX10D-TR-ND - Tape & Reel (TR)
112-TZX10D-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX10D-TR
Description
DIODE ZENER 10V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,998
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.09000$0.90
100$0.04100$4.10
500$0.04000$20.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04100$410.00
20,000$0.03692$738.40
30,000$0.03191$957.30
50,000$0.03128$1,564.00
70,000$0.02499$1,749.30
Manufacturers Standard Package