
TZX10D-TAP | |
---|---|
DigiKey Part Number | 112-TZX10D-TAPCT-ND - Cut Tape (CT) 112-TZX10D-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX10D-TAP |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.14000 | $1.40 |
100 | $0.06080 | $6.08 |
500 | $0.05774 | $28.87 |
1,000 | $0.05167 | $51.67 |
2,000 | $0.05091 | $101.82 |
5,000 | $0.05015 | $250.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03799 | $379.90 |
20,000 | $0.03723 | $744.60 |
30,000 | $0.03647 | $1,094.10 |
50,000 | $0.03360 | $1,680.00 |