SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC5V6-GS18

DigiKey Part Number
TZMC5V6-GS18GITR-ND - Tape & Reel (TR)
TZMC5V6-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZMC5V6-GS18
Description
DIODE ZENER 5.6V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZMC5V6-GS18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.13100$1.31
100$0.06380$6.38
500$0.06154$30.77
1,000$0.05319$53.19
2,000$0.05167$103.34
5,000$0.05015$250.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03497$349.70
20,000$0.03060$612.00
Manufacturers Standard Package