
TZMC5V1-GS18 | |
---|---|
DigiKey Part Number | TZMC5V1-GS18GITR-ND - Tape & Reel (TR) TZMC5V1-GS18GICT-ND - Cut Tape (CT) TZMC5V1-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC5V1-GS18 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC5V1-GS18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.13400 | $1.34 |
100 | $0.05100 | $5.10 |
500 | $0.04808 | $24.04 |
1,000 | $0.04371 | $43.71 |
2,000 | $0.04299 | $85.98 |
5,000 | $0.04226 | $211.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03497 | $349.70 |
20,000 | $0.03206 | $641.20 |
30,000 | $0.03205 | $961.50 |