TLZ5V6C-GS08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.28920
Datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ5V6C-GS08

DigiKey Part Number
112-TLZ5V6C-GS08TR-ND - Tape & Reel (TR)
112-TLZ5V6C-GS08CT-ND - Cut Tape (CT)
112-TLZ5V6C-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ5V6C-GS08
Description
DIODE ZENER 5.6V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.14400$1.44
100$0.06560$6.56
500$0.06192$30.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.06514$162.85
5,000$0.05814$290.70
7,500$0.05457$409.27
12,500$0.04226$528.25
17,500$0.04153$726.77
25,000$0.04080$1,020.00
62,500$0.04078$2,548.75
125,000$0.03998$4,997.50
Manufacturers Standard Package