
TLZ5V6A-GS18 | |
---|---|
DigiKey Part Number | TLZ5V6A-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ5V6A-GS18 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05225 | $522.50 |
20,000 | $0.04729 | $945.80 |
30,000 | $0.04476 | $1,342.80 |
50,000 | $0.04191 | $2,095.50 |
70,000 | $0.04023 | $2,816.10 |
100,000 | $0.03859 | $3,859.00 |
250,000 | $0.03499 | $8,747.50 |