



SS8P4C-M3/86A | |
---|---|
DigiKey Part Number | SS8P4C-M3/86AGITR-ND - Tape & Reel (TR) SS8P4C-M3/86AGICT-ND - Cut Tape (CT) SS8P4C-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P4C-M3/86A |
Description | DIODE ARRAY SCHOTT 40V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | SS8P4C-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.73400 | $7.34 |
100 | $0.56140 | $56.14 |
500 | $0.43176 | $215.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.31493 | $472.39 |
3,000 | $0.28122 | $843.66 |
4,500 | $0.28120 | $1,265.40 |
7,500 | $0.27193 | $2,039.48 |