


SS8P3LHM3_A/I | |
---|---|
DigiKey Part Number | SS8P3LHM3_A/IGITR-ND - Tape & Reel (TR) SS8P3LHM3_A/IGICT-ND - Cut Tape (CT) SS8P3LHM3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P3LHM3_A/I |
Description | DIODE SCHOTTKY 30V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 330pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $0.31788 | $2,066.22 |
13,000 | $0.30286 | $3,937.18 |
19,500 | $0.29142 | $5,682.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.78400 | $7.84 |
100 | $0.61750 | $61.75 |
500 | $0.47586 | $237.93 |
1,000 | $0.41710 | $417.10 |
2,000 | $0.39180 | $783.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.75200 | $7.52 |
100 | $0.59200 | $59.20 |
500 | $0.45624 | $228.12 |
1,000 | $0.39991 | $399.91 |
2,000 | $0.37565 | $751.30 |