SS26HE3/5BT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 200
Unit Price: $0.48000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.57000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26HE3/5BT

DigiKey Part Number
SS26HE3/5BTGITR-ND - Tape & Reel (TR)
SS26HE3/5BTGICT-ND - Cut Tape (CT)
SS26HE3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS26HE3/5BT
Description
DIODE SCHOTTKY 60V 2A DO214AA
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types