
SS1H9HE3_B/I | |
---|---|
DigiKey Part Number | 112-SS1H9HE3_B/ITR-ND - Tape & Reel (TR) 112-SS1H9HE3_B/ICT-ND - Cut Tape (CT) 112-SS1H9HE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H9HE3_B/I |
Description | DIODE SCHOTTKY 90V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS1H9HE3_B/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50700 | $5.07 |
100 | $0.32290 | $32.29 |
500 | $0.24336 | $121.68 |
1,000 | $0.21767 | $217.67 |
2,000 | $0.19603 | $392.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.16379 | $1,228.42 |
15,000 | $0.15068 | $2,260.20 |
22,500 | $0.14400 | $3,240.00 |
37,500 | $0.13650 | $5,118.75 |
52,500 | $0.13205 | $6,932.62 |
75,000 | $0.13114 | $9,835.50 |