



SS10P4-M3/87A | |
---|---|
DigiKey Part Number | SS10P4-M3/87AGITR-ND - Tape & Reel (TR) SS10P4-M3/87AGICT-ND - Cut Tape (CT) SS10P4-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P4-M3/87A |
Description | DIODE SCHOTTKY 40V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $0.42089 | $2,735.78 |
13,000 | $0.40161 | $5,220.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.00100 | $10.01 |
100 | $0.79090 | $79.09 |
500 | $0.61536 | $307.68 |
1,000 | $0.54297 | $542.97 |
2,000 | $0.51270 | $1,025.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $0.96000 | $9.60 |
100 | $0.75830 | $75.83 |
500 | $0.59000 | $295.00 |
1,000 | $0.52058 | $520.58 |
2,000 | $0.49157 | $983.14 |