DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SMF5V0A-HM3-08

DigiKey Part Number
112-SMF5V0A-HM3-08TR-ND - Tape & Reel (TR)
112-SMF5V0A-HM3-08CT-ND - Cut Tape (CT)
112-SMF5V0A-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5V0A-HM3-08
Description
TVS DIODE 5VWM 9.2VC DO219AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1120pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.37600$3.76
100$0.25500$25.50
500$0.19816$99.08
1,000$0.16902$169.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15096$452.88
6,000$0.13731$823.86
9,000$0.13036$1,173.24
15,000$0.12348$1,852.20
Manufacturers Standard Package