


SMF26A-HM3-08 | |
---|---|
DigiKey Part Number | 112-SMF26A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF26A-HM3-08CT-ND - Cut Tape (CT) 112-SMF26A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A-HM3-08 |
Description | TVS DIODE 26VWM 42.1VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 230pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.37600 | $3.76 |
100 | $0.25500 | $25.50 |
500 | $0.19816 | $99.08 |
1,000 | $0.16319 | $163.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15096 | $452.88 |
6,000 | $0.13731 | $823.86 |
9,000 | $0.13036 | $1,173.24 |
15,000 | $0.12348 | $1,852.20 |