


SMF12A-M3-08 | |
---|---|
DigiKey Part Number | SMF12A-M3-08GITR-ND - Tape & Reel (TR) SMF12A-M3-08GICT-ND - Cut Tape (CT) SMF12A-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12A-M3-08 |
Description | TVS DIODE 12VWM 19.9VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 483pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.25900 | $2.59 |
100 | $0.17050 | $17.05 |
500 | $0.16174 | $80.87 |
1,000 | $0.15154 | $151.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16176 | $485.28 |
6,000 | $0.14700 | $882.00 |
9,000 | $0.13948 | $1,255.32 |
15,000 | $0.13103 | $1,965.45 |
21,000 | $0.12602 | $2,646.42 |
30,000 | $0.11802 | $3,540.60 |
75,000 | $0.11110 | $8,332.50 |