SMCJ20CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.56382
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.56203
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.54067
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.71000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.05000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.64000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.89000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $20.03480
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21346
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.67000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.77226
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.49820
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ20CA-E3/9AT

DigiKey Part Number
SMCJ20CA-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ20CA-E3/9AT
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ20CA-E3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
46.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.32144$1,125.04
7,000$0.29627$2,073.89
10,500$0.28345$2,976.22
17,500$0.26904$4,708.20
24,500$0.26300$6,443.50
Manufacturers Standard Package