SMCJ15CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.56382
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.56203
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.56382
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.76000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.41000
Datasheet

Direct


Bourns Inc.
In Stock: 8,900
Unit Price: $0.83000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $1.95000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $20.03480
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21345
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21346
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.71936
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 300
Unit Price: $2.65000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ15CAHE3/57T

DigiKey Part Number
SMCJ15CAHE3/57TGITR-ND - Tape & Reel (TR)
SMCJ15CAHE3/57TGICT-ND - Cut Tape (CT)
SMCJ15CAHE3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ15CAHE3/57T
Description
TVS DIODE 15VWM 24.4VC DO214AB
Customer Reference
Detailed Description
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ15CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types