SMCJ15AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.46000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.25396
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.24059
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26259
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.31000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.32000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.49000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Direct


Diodes Incorporated
In Stock: 761
Unit Price: $0.46000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $11.81538
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $10.74125
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $10.74126
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.38000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.42965
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ15AHE3/57T

DigiKey Part Number
SMCJ15AHE3/57TGITR-ND - Tape & Reel (TR)
SMCJ15AHE3/57TGICT-ND - Cut Tape (CT)
SMCJ15AHE3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ15AHE3/57T
Description
TVS DIODE 15VWM 24.4VC DO214AB
Customer Reference
Detailed Description
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types