SMCJ12AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.64000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.43062
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.40796
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.44526
Datasheet

Direct


Littelfuse Inc.
In Stock: 410
Unit Price: $0.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,000
Unit Price: $1.05000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 67
Unit Price: $0.93000
Datasheet

Direct


Bourns Inc.
In Stock: 658
Unit Price: $1.25000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $1.08000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $20.03480
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21345
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.03000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.47984
Datasheet

Similar


Littelfuse Inc.
In Stock: 216
Unit Price: $2.01000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ12AHE3/57T

DigiKey Part Number
SMCJ12AHE3/57TGITR-ND - Tape & Reel (TR)
SMCJ12AHE3/57TGICT-ND - Cut Tape (CT)
SMCJ12AHE3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ12AHE3/57T
Description
TVS DIODE 12VWM 19.9VC DO214AB
Customer Reference
Detailed Description
19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types