SMC3K75CA-M3/57 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.99249
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.15857
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.08479
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.50000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.50633
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.20019
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: $0.80646
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


Bourns Inc.
In Stock: 3,023
Unit Price: $0.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $20.03480
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21345
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC3K75CA-M3/57

DigiKey Part Number
SMC3K75CA-M3/57GITR-ND - Tape & Reel (TR)
SMC3K75CA-M3/57GICT-ND - Cut Tape (CT)
SMC3K75CA-M3/57GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC3K75CA-M3/57
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMC3K75CA-M3/57 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
24.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700$1.06770$1,815.09