


SMC3K64CAHM3_A/H | |
---|---|
DigiKey Part Number | 112-SMC3K64CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMC3K64CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMC3K64CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K64CAHM3_A/H |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 29.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $0.69211 | $588.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.53500 | $15.35 |
100 | $1.07600 | $107.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.92000 | $1.92 |
10 | $1.47200 | $14.72 |
100 | $1.03160 | $103.16 |