
SMBJ78CD-M3/I | |
---|---|
DigiKey Part Number | SMBJ78CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ78CD-M3/IGICT-ND - Cut Tape (CT) SMBJ78CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78CD-M3/I |
Description | TVS DIODE 78VWM 124VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 124V Clamp 4.86A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 88.1V | |
Voltage - Clamping (Max) @ Ipp | 124V | |
Current - Peak Pulse (10/1000µs) | 4.86A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,600 | $0.14586 | $1,400.26 |