SMBJ58A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 471
Unit Price: $0.39000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.21820
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.52000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 421
Unit Price: $1.22000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.61000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.50000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.48000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.26000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.74000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.37505
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.25336
Datasheet

Similar


STMicroelectronics
In Stock: 513
Unit Price: $0.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.68000
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58A-E3/5B

DigiKey Part Number
SMBJ58A-E3/5BGITR-ND - Tape & Reel (TR)
SMBJ58A-E3/5BGICT-ND - Cut Tape (CT)
SMBJ58A-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58A-E3/5B
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.12094$387.01
6,400$0.10928$699.39
9,600$0.10527$1,010.59
Manufacturers Standard Package