SMBJ36CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26373
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28379
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2,871
Unit Price: $0.83000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.68000
Datasheet

Direct


Bourns Inc.
In Stock: 763
Unit Price: $0.57000
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: $1.36000
Datasheet

Direct


Littelfuse Inc.
In Stock: 469
Unit Price: $0.44000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.39000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.54000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.38248
Datasheet

Similar


STMicroelectronics
In Stock: 329
Unit Price: $1.05000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.20257
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36CAHE3/52

DigiKey Part Number
SMBJ36CAHE3/52GITR-ND - Tape & Reel (TR)
SMBJ36CAHE3/52GICT-ND - Cut Tape (CT)
SMBJ36CAHE3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36CAHE3/52
Description
TVS DIODE 36VWM 58.1VC DO214AA
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types