SMBJ24AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.51000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.19379
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.22000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.60000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.51000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.47000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.50000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 165
Unit Price: $0.57000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.18024
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.22822
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24AHE3/5B

DigiKey Part Number
SMBJ24AHE3/5BGITR-ND - Tape & Reel (TR)
SMBJ24AHE3/5BGICT-ND - Cut Tape (CT)
SMBJ24AHE3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24AHE3/5B
Description
TVS DIODE 24VWM 38.9VC DO214AA
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types