SMBJ15AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.45000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.21820
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.41000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.92000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.57000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $17.30278
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $14.57076
Datasheet

Similar


Littelfuse Inc.
In Stock: 826
Unit Price: $0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.76000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.22822
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.22822
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15AHE3/52

DigiKey Part Number
SMBJ15AHE3/52GITR-ND - Tape & Reel (TR)
SMBJ15AHE3/52GICT-ND - Cut Tape (CT)
SMBJ15AHE3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ15AHE3/52
Description
TVS DIODE 15VWM 24.4VC DO214AA
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types