SMAJ24AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.47000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16197
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16944
Datasheet

Direct


Littelfuse Inc.
In Stock: 319
Unit Price: $0.42000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.41000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.36000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.52000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.15286
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,909
Unit Price: $0.57000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.08000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.36000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24AHE3/5A

DigiKey Part Number
SMAJ24AHE3/5AGITR-ND - Tape & Reel (TR)
SMAJ24AHE3/5AGICT-ND - Cut Tape (CT)
SMAJ24AHE3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24AHE3/5A
Description
TVS DIODE 24VWM 38.9VC DO214AC
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types