SMAJ22A-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10928
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,822
Unit Price: $0.45000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5,000
Unit Price: $0.45000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,928
Unit Price: $0.66000
Datasheet

Similar


STMicroelectronics
In Stock: 9,699
Unit Price: $0.82000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.15286
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ22A-M3/5A

DigiKey Part Number
SMAJ22A-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ22A-M3/5A
Description
TVS DIODE 22VWM 35.5VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15245$2,286.75