SMAJ18CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,959
Unit Price: $0.42000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16299
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,090
Unit Price: $0.66000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.16068
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 341
Unit Price: $0.83000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.34000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.73000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.45000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.64000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.47000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.14374
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3,435
Unit Price: $1.09000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ18CAHE3/61

DigiKey Part Number
SMAJ18CAHE3/61GITR-ND - Tape & Reel (TR)
SMAJ18CAHE3/61GICT-ND - Cut Tape (CT)
SMAJ18CAHE3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ18CAHE3/61
Description
TVS DIODE 18VWM 29.2VC DO214AC
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types