SMAJ15AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,415
Unit Price: $0.44000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.15245
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.15154
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.63000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.52000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.34000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 108
Unit Price: $0.79000
Datasheet

Similar


STMicroelectronics
In Stock: 76
Unit Price: $0.41000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.23313
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,066
Unit Price: $0.68000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.15286
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.15286
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15AHE3/61

DigiKey Part Number
SMAJ15AHE3/61GITR-ND - Tape & Reel (TR)
SMAJ15AHE3/61GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ15AHE3/61
Description
TVS DIODE 15VWM 24.4VC DO214AC
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.63000$0.63