SMAJ110CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 81
Unit Price: $0.51000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.17303
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.17880
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.23313
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.23313
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.13767
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ110CAHE3/5A

DigiKey Part Number
SMAJ110CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ110CAHE3/5A
Description
TVS DIODE 110VWM 177VC DO214AC
Customer Reference
Detailed Description
177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types