
SMA6F6.5A-M3/6B | |
---|---|
DigiKey Part Number | 112-SMA6F6.5A-M3/6BTR-ND - Tape & Reel (TR) 112-SMA6F6.5A-M3/6BCT-ND - Cut Tape (CT) 112-SMA6F6.5A-M3/6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F6.5A-M3/6B |
Description | TVS DIODE 6.5VWM 14.5V DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 276A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 276A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.61200 | $6.12 |
100 | $0.39220 | $39.22 |
500 | $0.29766 | $148.83 |
1,000 | $0.25207 | $252.07 |
2,000 | $0.23386 | $467.72 |
5,000 | $0.21358 | $1,067.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.19277 | $2,698.78 |
28,000 | $0.17706 | $4,957.68 |
42,000 | $0.16975 | $7,129.50 |