
SMA6F6.0A-M3/6A | |
---|---|
DigiKey Part Number | 112-SMA6F6.0A-M3/6ATR-ND - Tape & Reel (TR) 112-SMA6F6.0A-M3/6ACT-ND - Cut Tape (CT) 112-SMA6F6.0A-M3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F6.0A-M3/6A |
Description | TVS DIODE 6VWM 13.7VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.7V Clamp 290A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 13.7V | |
Current - Peak Pulse (10/1000µs) | 290A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.20253 | $708.85 |
7,000 | $0.17776 | $1,244.32 |
10,500 | $0.17194 | $1,805.37 |
17,500 | $0.17190 | $3,008.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.51800 | $5.18 |
100 | $0.35260 | $35.26 |
500 | $0.27506 | $137.53 |
1,000 | $0.24316 | $243.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.49700 | $4.97 |
100 | $0.33800 | $33.80 |
500 | $0.26374 | $131.87 |
1,000 | $0.23313 | $233.13 |