
SMA6F17A-M3/6A | |
---|---|
DigiKey Part Number | 112-SMA6F17A-M3/6ATR-ND - Tape & Reel (TR) 112-SMA6F17A-M3/6ACT-ND - Cut Tape (CT) 112-SMA6F17A-M3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F17A-M3/6A |
Description | TVS DIODE 17VWM 31.4VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31.4V Clamp 111A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 31.4V | |
Current - Peak Pulse (10/1000µs) | 111A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.49700 | $4.97 |
100 | $0.33800 | $33.80 |
500 | $0.26374 | $131.87 |
1,000 | $0.23750 | $237.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.19962 | $698.67 |
7,000 | $0.16975 | $1,188.25 |