SM6T36AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


STMicroelectronics
In Stock: 980
Unit Price: $0.22000
Datasheet

Similar


STMicroelectronics
In Stock: 82
Unit Price: $0.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.36427
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 750
Unit Price: $0.42000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T36AHE3/5B

DigiKey Part Number
SM6T36AHE3/5BGITR-ND - Tape & Reel (TR)
SM6T36AHE3/5BGICT-ND - Cut Tape (CT)
SM6T36AHE3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T36AHE3/5B
Description
TVS DIODE 30.8VWM DO214AA
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types