SM6T33CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.23192
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.25936
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.29460
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Bourns Inc.
In Stock: 8,810
Unit Price: $0.55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: $0.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.38248
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,314
Unit Price: $0.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 57
Unit Price: $0.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.27807
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T33CAHE3/52

DigiKey Part Number
SM6T33CAHE3/52GITR-ND - Tape & Reel (TR)
SM6T33CAHE3/52GICT-ND - Cut Tape (CT)
SM6T33CAHE3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T33CAHE3/52
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types