SM6T15CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.54000
Datasheet

Direct


Bourns Inc.
In Stock: 467
Unit Price: $0.29000
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 257
Unit Price: $0.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.45000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T15CA-E3/5B

DigiKey Part Number
SM6T15CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T15CA-E3/5B
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.24298$777.54
6,400$0.22259$1,424.58
9,600$0.21221$2,037.22
16,000$0.20054$3,208.64
22,400$0.19363$4,337.31
32,000$0.18691$5,981.12
Manufacturers Standard Package