SM6T10CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 985
Unit Price: $0.55000
Datasheet

Similar


Bourns Inc.
In Stock: 18,000
Unit Price: $0.55000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


Bourns Inc.
In Stock: 3,728
Unit Price: $0.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,113
Unit Price: $0.52000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,090
Unit Price: $0.58000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T10CAHE3/52

DigiKey Part Number
SM6T10CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T10CAHE3/52
Description
TVS DIODE 8.55VWM 14.5V DO214AA
Customer Reference
Detailed Description
14.5V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
41A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types