


SD103BW-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-SD103BW-HE3_A-18TR-ND - Tape & Reel (TR) 112-SD103BW-HE3_A-18CT-ND - Cut Tape (CT) 112-SD103BW-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | SD103BW-HE3_A-18 |
Description | DIODE SCHOTTKY 30V 350MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.30200 | $3.02 |
100 | $0.18880 | $18.88 |
500 | $0.13980 | $69.90 |
1,000 | $0.12394 | $123.94 |
2,000 | $0.11057 | $221.14 |
5,000 | $0.09605 | $480.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08708 | $870.80 |
20,000 | $0.07952 | $1,590.40 |
30,000 | $0.07567 | $2,270.10 |
50,000 | $0.07134 | $3,567.00 |
70,000 | $0.06878 | $4,814.60 |
100,000 | $0.06628 | $6,628.00 |